Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ12CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ12CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CAHE3/5B |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 72.965 | SMBJ12CA-E3/52GICT-ND | kr.3.23000 | Direct |
| SMBJ12CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ12CA-M3/52-ND | kr.1.30726 | Direct |
| SMBJ12CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ12CA-M3/5B-ND | kr.1.40400 | Direct |
| 1SMB12CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB12CATR13PBFREECT-ND | kr.5.90000 | Direct |
| SMBJ12CA | Littelfuse Inc. | 62.323 | SMBJ12CALFCT-ND | kr.3.42000 | Direct |











