SMBJ12CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 72.965
Unit Price: kr.3.23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.590
Unit Price: kr.5.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.609
Unit Price: kr.4.06000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Direct


Littelfuse Inc.
In Stock: 58.998
Unit Price: kr.3.42000
Datasheet

Direct


Semtech Corporation
In Stock: 7.920
Unit Price: kr.6.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 690
Unit Price: kr.4.69000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10.277
Unit Price: kr.4.50000
Datasheet

Direct


Diodes Incorporated
In Stock: 49.391
Unit Price: kr.3.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Direct


Microchip Technology
In Stock: 23
Unit Price: kr.1.97000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA-M3/5B

DigiKey Part Number
SMBJ12CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ12CA-M3/5B
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12CA-E3/52Vishay General Semiconductor - Diodes Division72.965SMBJ12CA-E3/52GICT-NDkr.3.23000Direct
SMBJ12CAHE3/5BVishay General Semiconductor - Diodes Division0SMBJ12CAHE3/5B-NDkr.0.00000Direct
SMBJ12CD-M3/IVishay General Semiconductor - Diodes Division9.590SMBJ12CD-M3/IGICT-NDkr.5.01000Direct
SMBJ12CA-E3/5BVishay General Semiconductor - Diodes Division3.609SMBJ12CA-E3/5BGICT-NDkr.4.06000Similar
1SMB12CA TR13 PBFREECentral Semiconductor Corp01514-1SMB12CATR13PBFREECT-NDkr.5.90000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400kr.1.40400kr.8,985.60
Unit Price without VAT:kr.1.40400
Unit Price with VAT:kr.1.75500