19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA-AT/TR13

DigiKey Part Number
13-SMBJ12CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ12CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ12CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA-AT/TR13
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.80500kr.8.05
25kr.0.71000kr.17.75
100kr.0.60290kr.60.29
250kr.0.55184kr.137.96
500kr.0.52128kr.260.64
1.000kr.0.49604kr.496.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60805kr.1,824.15
6.000kr.0.55041kr.3,302.46
9.000kr.0.52102kr.4,689.18
15.000kr.0.48799kr.7,319.85
21.000kr.0.46842kr.9,836.82
30.000kr.0.44940kr.13,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000