19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ12CA-13-F

DigiKey Part Number
SMBJ12CA-FDITR-ND - Tape & Reel (TR)
SMBJ12CA-FDICT-ND - Cut Tape (CT)
SMBJ12CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA-13-F
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ12CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
100kr.1.53490kr.153.49
500kr.1.15718kr.578.59
1.000kr.1.03526kr.1,035.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88010kr.2,640.30
6.000kr.0.80188kr.4,811.28
9.000kr.0.76203kr.6,858.27
15.000kr.0.71722kr.10,758.30
21.000kr.0.69069kr.14,504.49
30.000kr.0.66490kr.19,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250