Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct

SMBJ12CA-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ12CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-M3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-E3/5B | Vishay General Semiconductor - Diodes Division | 3.609 | SMBJ12CA-E3/5BGICT-ND | kr.4.06000 | Direct |
| SMBJ12CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ12CAHE3/52-ND | kr.0.00000 | Direct |
| SMBJ12CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ12CAHE3/5B-ND | kr.0.00000 | Direct |
| SMBJ12CD-M3/H | Vishay General Semiconductor - Diodes Division | 6.241 | 112-SMBJ12CD-M3/HCT-ND | kr.5.01000 | Direct |
| SMBJ12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 72.965 | SMBJ12CA-E3/52GICT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.30726 | kr.7,843.56 |
| Unit Price without VAT: | kr.1.30726 |
|---|---|
| Unit Price with VAT: | kr.1.63408 |









