
SMBJ12CAE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBJ12CAE3/TR13TR-ND - Tape & Reel (TR) 150-SMBJ12CAE3/TR13CT-ND - Cut Tape (CT) 150-SMBJ12CAE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CAE3/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA | Taiwan Semiconductor Corporation | 15.572 | SMBJ12CAFSCT-ND | kr.4.55000 | Direct |
| SMBJ12CA | Bourns Inc. | 14.315 | SMBJ12CABCT-ND | kr.3.85000 | Direct |
| SMBJ12CA | Semtech Corporation | 7.920 | 600-SMBJ12CACT-ND | kr.6.41000 | Direct |
| SMBJ12CA | KYOCERA AVX | 680 | 478-7062-1-ND | kr.4.74000 | Direct |
| SMBJ12CA | Littelfuse Inc. | 23.930 | SMBJ12CALFCT-ND | kr.3.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60250 | kr.4,807.50 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

