MMSZ4709-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40584
Datasheet

Upgrade


onsemi
In Stock: 44.502
Unit Price: kr.1.08000
Datasheet

Upgrade


onsemi
In Stock: 4.152
Unit Price: kr.2.35000
Datasheet

Upgrade


onsemi
In Stock: 5.122
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.743
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.974
Unit Price: kr.1.65000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.33710
Datasheet

Similar


Diodes Incorporated
In Stock: 3.587
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.000
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.513
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 71
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 85
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 937
Unit Price: kr.3.17000
Datasheet
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4709-HE3-08

DigiKey Part Number
MMSZ4709-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4709-HE3-08
Description
DIODE ZENER 24V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 18.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4709-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ4709-HE3_A-08TR-NDkr.0.40584MFR Recommended
MMSZ4709T1Gonsemi44.502MMSZ4709T1GOSCT-NDkr.1.08000Upgrade
SZMMSZ24T1Gonsemi4.152SZMMSZ24T1GOSCT-NDkr.2.35000Upgrade
SZMMSZ4709T1Gonsemi5.122SZMMSZ4709T1GOSCT-NDkr.1.71000Upgrade
BZT52C24-13-FDiodes Incorporated1.74331-BZT52C24-13-FCT-NDkr.1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types