CZRW5252B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.643
Unit Price: kr.0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 74
Unit Price: kr.0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.984
Unit Price: kr.0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.527
Unit Price: kr.0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.000
Unit Price: kr.0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.04688
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.822
Unit Price: kr.0.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.821
Unit Price: kr.0.09000
Datasheet
Zener Diode 24 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5252B-G

DigiKey Part Number
CZRW5252B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW5252B-G
Description
DIODE ZENER 24V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5252B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34188kr.1,025.64
6.000kr.0.30674kr.1,840.44
9.000kr.0.28882kr.2,599.38
15.000kr.0.26866kr.4,029.90
21.000kr.0.25671kr.5,390.91
30.000kr.0.24510kr.7,353.00
75.000kr.0.21960kr.16,470.00
150.000kr.0.20384kr.30,576.00
300.000kr.0.19419kr.58,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34188
Unit Price with VAT:kr.0.42735