
DDZ9709T-7 | |
|---|---|
DigiKey Part Number | DDZ9709T-7DITR-ND - Tape & Reel (TR) DDZ9709T-7DICT-ND - Cut Tape (CT) DDZ9709T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9709T-7 |
Description | DIODE ZENER 24V 150MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13.109 | 1514-CMHZ4709TRPBFREECT-ND | kr.3.17000 | Similar |
| CMHZ5252B TR PBFREE | Central Semiconductor Corp | 8.822 | 1514-CMHZ5252BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56348 | kr.1,690.44 |
| 6.000 | kr.0.50940 | kr.3,056.40 |
| 9.000 | kr.0.48181 | kr.4,336.29 |
| 15.000 | kr.0.45081 | kr.6,762.15 |
| 21.000 | kr.0.43244 | kr.9,081.24 |
| 30.000 | kr.0.41459 | kr.12,437.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


