SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ9709-7

DigiKey Part Number
DDZ9709DITR-ND - Tape & Reel (TR)
DDZ9709DICT-ND - Cut Tape (CT)
DDZ9709DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9709-7
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.794
Factory Stock: 228.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.67200kr.6.72
100kr.0.32640kr.32.64
500kr.0.32000kr.160.00
1.000kr.0.31360kr.313.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23040kr.691.20
6.000kr.0.22579kr.1,354.74
9.000kr.0.19840kr.1,785.60
15.000kr.0.19443kr.2,916.45
21.000kr.0.16800kr.3,528.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000