
SZMMSZ5252ET3G | |
---|---|
DigiKey Part Number | 488-SZMMSZ5252ET3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5252ET3GCT-ND - Cut Tape (CT) 488-SZMMSZ5252ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5252ET3G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5252ET3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.1.81100 | kr.18.11 |
100 | kr.1.14560 | kr.114.56 |
500 | kr.0.85684 | kr.428.42 |
1.000 | kr.0.76365 | kr.763.65 |
2.000 | kr.0.68509 | kr.1,370.18 |
5.000 | kr.0.59992 | kr.2,999.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.54724 | kr.5,472.40 |
20.000 | kr.0.50291 | kr.10,058.20 |
30.000 | kr.0.48032 | kr.14,409.60 |
50.000 | kr.0.45495 | kr.22,747.50 |
70.000 | kr.0.43993 | kr.30,795.10 |
100.000 | kr.0.43280 | kr.43,280.00 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |