Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5252B-7-F

DigiKey Part Number
MMSZ5252B-FDITR-ND - Tape & Reel (TR)
MMSZ5252B-FDICT-ND - Cut Tape (CT)
MMSZ5252B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252B-7-F
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5252B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9709-7Diodes Incorporated24.000DDZ9709DICT-NDkr.0.21000Direct
CMHZ4709 TR PBFREECentral Semiconductor Corp13.1091514-CMHZ4709TRPBFREECT-NDkr.0.42000Direct
MMSZ5252B-E3-08Vishay General Semiconductor - Diodes Division21.755MMSZ5252B-E3-08CT-NDkr.0.38000Direct
MMSZ5252BT1Gonsemi1.688MMSZ5252BT1GOSCT-NDkr.0.14000Direct
MMSZ5252BDiotec Semiconductor1.9474878-MMSZ5252BCT-NDkr.0.14000Similar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.83700kr.8.37
100kr.0.51800kr.51.80
500kr.0.37800kr.189.00
1.000kr.0.33247kr.332.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27437kr.823.11
6.000kr.0.24502kr.1,470.12
9.000kr.0.23004kr.2,070.36
15.000kr.0.21318kr.3,197.70
21.000kr.0.20319kr.4,266.99
30.000kr.0.19348kr.5,804.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750