Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



BZT52C3V6-G3-08 | |
|---|---|
DigiKey Part Number | BZT52C3V6-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6-G3-08 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25617 | kr.3,842.55 |
| 30.000 | kr.0.23349 | kr.7,004.70 |
| 45.000 | kr.0.22193 | kr.9,986.85 |
| 75.000 | kr.0.20895 | kr.15,671.25 |
| 105.000 | kr.0.20125 | kr.21,131.25 |
| 150.000 | kr.0.19378 | kr.29,067.00 |
| Unit Price without VAT: | kr.0.25617 |
|---|---|
| Unit Price with VAT: | kr.0.32021 |




