Zener Diode 3.6 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V6-7-F

DigiKey Part Number
BZT52C3V6-FDITR-ND - Tape & Reel (TR)
BZT52C3V6-FDICT-ND - Cut Tape (CT)
BZT52C3V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V6-7-F
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V6-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V6-13-FDiodes Incorporated9.531BZT52C3V6-13-FDICT-NDkr.1.33000Direct
BZT52C3V6-E3-08Vishay General Semiconductor - Diodes Division1.496112-BZT52C3V6-E3-08CT-NDkr.2.85000Direct
MM5Z3V6T1Gonsemi14.974488-MM5Z3V6T1GCT-NDkr.1.33000Similar
MMSZ3V6T1Gonsemi70.332MMSZ3V6T1GOSCT-NDkr.1.39000Similar
MMSZ5227BT1Gonsemi15.142MMSZ5227BT1GOSCT-NDkr.1.08000Similar
In-Stock: 1.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76100kr.7.61
100kr.0.47040kr.47.04
500kr.0.34224kr.171.12
1.000kr.0.30058kr.300.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24747kr.742.41
6.000kr.0.22063kr.1,323.78
9.000kr.0.20693kr.1,862.37
15.000kr.0.19151kr.2,872.65
21.000kr.0.18237kr.3,829.77
30.000kr.0.17348kr.5,204.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750