BZT52C3V6-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43818
Datasheet

Similar


Diodes Incorporated
In Stock: 1.015
Unit Price: kr.1.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.13659
Datasheet

Similar


Diodes Incorporated
In Stock: 1.448
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 67.003
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 3.584
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.259
Unit Price: kr.2.16000
Datasheet
Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C3V6-HE3-18

DigiKey Part Number
BZT52C3V6-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C3V6-HE3-18
Description
DIODE ZENER 3.6V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V6-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C3V6-HE3_A-18TR-NDkr.0.43818MFR Recommended
BZT52C3V6-7-FDiodes Incorporated1.015BZT52C3V6-FDICT-NDkr.1.27000Similar
BZV55C3V6Microchip Technology0BZV55C3V6-NDkr.19.13659Similar
DDZ9685-7Diodes Incorporated1.448DDZ9685-7DICT-NDkr.1.84000Similar
MMSZ3V6T1Gonsemi67.003MMSZ3V6T1GOSCT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types