
BZT52C3V6-13-F | |
|---|---|
DigiKey Part Number | BZT52C3V6-13-FDITR-ND - Tape & Reel (TR) BZT52C3V6-13-FDICT-ND - Cut Tape (CT) BZT52C3V6-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6-13-F |
Description | DIODE ZENER 3.6V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 370 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6-13-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SOD-123 |
Power - Max 370 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6-7-F | Diodes Incorporated | 1.015 | BZT52C3V6-FDICT-ND | kr.1.27000 | Direct |
| MM5Z3V6T1G | onsemi | 14.842 | 488-MM5Z3V6T1GCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.49580 | kr.49.58 |
| 500 | kr.0.36100 | kr.180.50 |
| 1.000 | kr.0.31738 | kr.317.38 |
| 2.000 | kr.0.28052 | kr.561.04 |
| 5.000 | kr.0.24043 | kr.1,202.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21559 | kr.2,155.90 |
| 20.000 | kr.0.19468 | kr.3,893.60 |
| 30.000 | kr.0.18401 | kr.5,520.30 |
| 50.000 | kr.0.17201 | kr.8,600.50 |
| 70.000 | kr.0.16491 | kr.11,543.70 |
| 100.000 | kr.0.15800 | kr.15,800.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


