BZT52B3V6-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46559
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.857
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.448
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 3.584
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.16000
Datasheet
Zener Diode 3.6 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B3V6-HE3-18

DigiKey Part Number
BZT52B3V6-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B3V6-HE3-18
Description
DIODE ZENER 3.6V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.6 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V6-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B3V6-HE3_A-18TR-NDkr.0.46559MFR Recommended
CMHZ5227BG TR PBFREECentral Semiconductor Corp5.8571514-CMHZ5227BGTRPBFREECT-NDkr.3.42000Similar
DDZ9685-7Diodes Incorporated1.448DDZ9685-7DICT-NDkr.1.84000Similar
MMSZ4685T1Gonsemi3.584MMSZ4685T1GOSCT-NDkr.1.08000Similar
SZMMSZ4685T1Gonsemi0SZMMSZ4685T1GOSCT-NDkr.2.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types