MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C3V6-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C3V6-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C3V6-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C3V6-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6-HE3-08 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C3V6-HE3_A-08TR-ND | kr.0.41576 | MFR Recommended |
| BZT52-C3V6-AU_R1_000A1 | Panjit International Inc. | 2.980 | 3757-BZT52-C3V6-AU_R1_000A1CT-ND | kr.0.70000 | Similar |
| BZT52C3V6-7-F | Diodes Incorporated | 1.015 | BZT52C3V6-FDICT-ND | kr.1.27000 | Similar |
| BZV55C3V6 | Microchip Technology | 0 | BZV55C3V6-ND | kr.19.13659 | Similar |
| CMHZ5227BG TR PBFREE | Central Semiconductor Corp | 5.857 | 1514-CMHZ5227BGTRPBFREECT-ND | kr.3.42000 | Similar |








