Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct

CPF110R000JKEE6 | |
|---|---|
DigiKey Part Number | CPF10.0DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF110R000JKEE6 |
Description | RESISTOR METAL FILM 1W 10.0 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF110R000JKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7010R000JKEA | Vishay Dale | 0 | CMF7010R000JKEA-ND | kr.4.34074 | Direct |
| CMF7010R000BEEB | Vishay Dale | 0 | CMF7010R000BEEB-ND | kr.8.64776 | Upgrade |
| CMF7010R000BEEK | Vishay Dale | 0 | CMF7010R000BEEK-ND | kr.30.07570 | Upgrade |
| CMF7010R000FHEB | Vishay Dale | 0 | CMF7010R000FHEB-ND | kr.4.94698 | Upgrade |
| CMF7010R000FHEK | Vishay Dale | 0 | CMF7010R000FHEK-ND | kr.21.04690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93143 | kr.2,931.43 |
| Unit Price without VAT: | kr.2.93143 |
|---|---|
| Unit Price with VAT: | kr.3.66429 |



