Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMF2010R000JKEA | |
|---|---|
DigiKey Part Number | CMF2010R000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF2010R000JKEA |
Description | RES 10 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF2010R000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010R000JKEA64 | Vishay Dale | 0 | CMF6010R000JKEA64-ND | kr.5.27445 | Similar |
| CMF6010R000JKEB | Vishay Dale | 0 | CMF6010R000JKEB-ND | kr.1.75339 | Similar |
| CMF6010R000JKEB64 | Vishay Dale | 0 | CMF6010R000JKEB64-ND | kr.5.77384 | Similar |
| CMF6510R000JKEB | Vishay Dale | 0 | CMF6510R000JKEB-ND | kr.4.64392 | Similar |
| CMF7010R000JKEB | Vishay Dale | 0 | CMF7010R000JKEB-ND | kr.4.76356 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34258 | kr.5,856.45 |
| Unit Price without VAT: | kr.2.34258 |
|---|---|
| Unit Price with VAT: | kr.2.92823 |




