CMF7010R000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 960
Unit Price: kr.11.92000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Similar


Vishay Dale
In Stock: 43
Unit Price: kr.32.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.94698
Datasheet
10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7010R000FHEK

DigiKey Part Number
CMF7010R000FHEK-ND
Manufacturer
Manufacturer Product Number
CMF7010R000FHEK
Description
RES 10 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7010R000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510R000FHEBVishay Dale960541-CMF6510R000FHEBCT-NDkr.11.92000Direct
CMF6510R000FHEK11Vishay Dale0CMF6510R000FHEK11-NDkr.27.83320Direct
CMF7010R000BEEBVishay Dale0CMF7010R000BEEB-NDkr.8.64776Upgrade
CMF6010R000FHEKVishay Dale43CMF6010R000FHEK-NDkr.32.40000Similar
CMF7010R000FHEBVishay Dale0CMF7010R000FHEB-NDkr.4.94698Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863