Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF07100K00JKEB | |
|---|---|
DigiKey Part Number | CMF07100K00JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07100K00JKEB |
Description | RES 100K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07100K00JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BEEB | Vishay Dale | 3.372 | CMF100KHBCT-ND | kr.13.06000 | Upgrade |
| CMF70100K00BHEB | Vishay Dale | 0 | CMF70100K00BHEB-ND | kr.7.29011 | Upgrade |
| CMF70100K00DHEA | Vishay Dale | 0 | CMF70100K00DHEA-ND | kr.5.43285 | Upgrade |
| CMF70100K00DHEB | Vishay Dale | 0 | CMF70100K00DHEB-ND | kr.5.94495 | Upgrade |
| CMF70100K00DHEK | Vishay Dale | 0 | CMF70100K00DHEK-ND | kr.22.74730 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21672 | kr.2,216.72 |
| Unit Price without VAT: | kr.2.21672 |
|---|---|
| Unit Price with VAT: | kr.2.77090 |




