CPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1100K00FEEE6

DigiKey Part Number
CPF100KBTR-ND - Tape & Reel (TR)
CPF100KBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF1100K00FEEE6
Description
RESISTOR METAL FILM 1W 100K OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1100K00FEEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.92000kr.9.92
10kr.6.52200kr.65.22
25kr.5.60120kr.140.03
50kr.5.02400kr.251.20
100kr.4.53380kr.453.38
250kr.3.99640kr.999.10
500kr.3.66004kr.1,830.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.44166kr.3,441.66
2.000kr.3.19402kr.6,388.04
3.000kr.3.06679kr.9,200.37
5.000kr.2.92291kr.14,614.55
7.000kr.2.83717kr.19,860.19
10.000kr.2.75342kr.27,534.20
12.000kr.2.71325kr.32,559.00
24.000kr.2.57539kr.61,809.36
Manufacturers Standard Package
Unit Price without VAT:kr.9.92000
Unit Price with VAT:kr.12.40000