CMF70100K00BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.80061
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.18104
Datasheet

Similar


Vishay Dale
In Stock: 1.911
Unit Price: kr.10.65000
Datasheet
100 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70100K00BHEB

DigiKey Part Number
CMF70100K00BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70100K00BHEB
Description
RES 100K OHM 1.75W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70100K00BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100K00BHEBVishay Dale0CMF65100K00BHEB-NDkr.7.80061Direct
CMF60100K00BHEBVishay Dale0CMF60100K00BHEB-NDkr.4.18104Similar
CPF1100K00BHEE6Vishay Dale1.911CPF100KACT-NDkr.10.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.29011kr.7,290.11
Manufacturers Standard Package
Unit Price without VAT:kr.7.29011
Unit Price with VAT:kr.9.11264