
CMF55100K00BEEB | |
|---|---|
DigiKey Part Number | CMF100KHBTR-ND - Tape & Reel (TR) CMF100KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00BEEB |
Description | RES 100K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.64100 | kr.86.41 |
| 25 | kr.7.44560 | kr.186.14 |
| 50 | kr.6.69500 | kr.334.75 |
| 100 | kr.6.05850 | kr.605.85 |
| 250 | kr.5.36008 | kr.1,340.02 |
| 500 | kr.4.92302 | kr.2,461.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.55174 | kr.4,551.74 |
| 2.000 | kr.4.23633 | kr.8,472.66 |
| 3.000 | kr.4.07436 | kr.12,223.08 |
| 5.000 | kr.3.89115 | kr.19,455.75 |
| 7.000 | kr.3.78197 | kr.26,473.79 |
| 10.000 | kr.3.67533 | kr.36,753.30 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

