Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF70100K00DHEA | |
|---|---|
DigiKey Part Number | CMF70100K00DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70100K00DHEA |
Description | RES 100K OHM 1.75W 0.5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70100K00DHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF1100K00BHEE6 | Vishay Dale | 2.911 | CPF100KACT-ND | kr.10.65000 | Upgrade |
| CMF60100K00DHEA | Vishay Dale | 0 | CMF60100K00DHEA-ND | kr.2.47661 | Similar |
| CMF70100K00DHEB | Vishay Dale | 0 | CMF70100K00DHEB-ND | kr.5.94495 | Parametric Equivalent |
| CMF70100K00DHEK | Vishay Dale | 0 | CMF70100K00DHEK-ND | kr.22.74730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.43285 | kr.13,582.12 |
| Unit Price without VAT: | kr.5.43285 |
|---|---|
| Unit Price with VAT: | kr.6.79106 |



