
CPF1100K00BHEE6 | |
|---|---|
DigiKey Part Number | CPF100KATR-ND - Tape & Reel (TR) CPF100KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100K00BHEE6 |
Description | RESISTOR METAL FILM 1W 100K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100K00BHEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.99900 | kr.69.99 |
| 25 | kr.6.01800 | kr.150.45 |
| 50 | kr.5.40160 | kr.270.08 |
| 100 | kr.4.87740 | kr.487.74 |
| 250 | kr.4.30256 | kr.1,075.64 |
| 500 | kr.3.94298 | kr.1,971.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.63745 | kr.3,637.45 |
| 2.000 | kr.3.37786 | kr.6,755.72 |
| 3.000 | kr.3.24456 | kr.9,733.68 |
| 5.000 | kr.3.09376 | kr.15,468.80 |
| 7.000 | kr.3.00391 | kr.21,027.37 |
| 10.000 | kr.2.91611 | kr.29,161.10 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

