Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225932681E3 | |
|---|---|
DigiKey Part Number | 56-MAL225932681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225932681E3 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.57 A @ 10 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC680MEFCSN30X30 | Rubycon | 14 | 1189-200MXC680MEFCSN30X30-ND | kr.40.64000 | Parametric Equivalent |
| 220MXC680MEFC30X30 | Rubycon | 0 | 220MXC680MEFC30X30-ND | kr.25.78230 | Parametric Equivalent |
| 381LR681M200K022 | Cornell Dubilier Knowles | 0 | 338-2501-ND | kr.20.93906 | Parametric Equivalent |
| 381LX681M200K022 | Cornell Dubilier Knowles | 2.799 | 338-2563-ND | kr.39.23000 | Parametric Equivalent |
| B43508G2687M000 | TDK | 0 | 495-75826-ND | kr.59.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.27948 | kr.21,023.58 |
| Unit Price without VAT: | kr.26.27948 |
|---|---|
| Unit Price with VAT: | kr.32.84935 |











