



LGW2E681MELB30 | |
|---|---|
DigiKey Part Number | 493-3223-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E681MELB30 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E681MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.825 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E681MELA40 | Nichicon | 218 | 493-8164-ND | kr.40.13000 | Similar |
| LGG2E681MELB30 | Nichicon | 146 | 493-8165-ND | kr.44.93000 | Similar |
| LGG2E681MELZ45 | Nichicon | 199 | 493-8163-ND | kr.50.19000 | Similar |
| LGN2E681MELA40 | Nichicon | 5 | 493-7094-ND | kr.43.33000 | Similar |
| 381LR681M250K032 | Cornell Dubilier Knowles | 835 | 338-3817-ND | kr.58.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.08000 | kr.43.08 |
| 10 | kr.30.06900 | kr.300.69 |
| 50 | kr.24.68880 | kr.1,234.44 |
| 100 | kr.22.99400 | kr.2,299.40 |
| 500 | kr.20.08470 | kr.10,042.35 |
| 1.000 | kr.19.17032 | kr.19,170.32 |
| 2.500 | kr.18.19560 | kr.45,489.00 |
| Unit Price without VAT: | kr.43.08000 |
|---|---|
| Unit Price with VAT: | kr.53.85000 |

