680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXC680MEFCSN30X30

DigiKey Part Number
1189-200MXC680MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
200MXC680MEFCSN30X30
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXC680MEFCSN30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.67 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXG680MEFCSN30X30Rubycon01189-3715-NDkr.26.39000Upgrade
LGW2D681MELB25Nichicon125493-3218-NDkr.50.45000Direct
381LR681M200K022Cornell Dubilier Knowles0338-2501-NDkr.20.93906Parametric Equivalent
381LX681M200K022Cornell Dubilier Knowles2.799338-2563-NDkr.39.23000Parametric Equivalent
B43509C2687M000TDK315495-B43509C2687M000-NDkr.45.64000Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.64000kr.40.64
10kr.28.21000kr.282.10
50kr.23.06320kr.1,153.16
100kr.21.44080kr.2,144.08
500kr.18.65566kr.9,327.83
1.000kr.17.78025kr.17,780.25
2.500kr.16.84681kr.42,117.03
Manufacturers Standard Package
Unit Price without VAT:kr.40.64000
Unit Price with VAT:kr.50.80000