Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509C2687M060 | |
|---|---|
DigiKey Part Number | 495-B43509C2687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509C2687M060 |
Description | SNAP-IN 680UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508G2687M000 | TDK | 0 | 495-75826-ND | kr.59.36000 | Parametric Equivalent |
| B43509C2687M000 | TDK | 315 | 495-B43509C2687M000-ND | kr.45.64000 | Parametric Equivalent |
| B43544F2687M060 | TDK | 0 | B43544F2687M060-ND | kr.26.35931 | Parametric Equivalent |
| 200MXC680MEFCSN30X30 | Rubycon | 14 | 1189-200MXC680MEFCSN30X30-ND | kr.40.64000 | Parametric Equivalent |
| 220MXC680MEFC30X30 | Rubycon | 0 | 220MXC680MEFC30X30-ND | kr.25.78230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.22.42878 | kr.7,177.21 |
| Unit Price without VAT: | kr.22.42878 |
|---|---|
| Unit Price with VAT: | kr.28.03598 |











