UAQ2D101MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.5.57952
Datasheet

Upgrade


Nichicon
In Stock: 488
Unit Price: kr.16.74000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.37000
Datasheet

Similar


Nichicon
In Stock: 1.500
Unit Price: kr.18.89000
Datasheet

Similar


Nichicon
In Stock: 384
Unit Price: kr.12.68000
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: kr.12.55000
Datasheet

Similar


Nichicon
In Stock: 38
Unit Price: kr.19.15000
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: kr.17.31000
Datasheet

Similar


Nichicon
In Stock: 754
Unit Price: kr.13.06000
Datasheet

Similar


Nichicon
In Stock: 171
Unit Price: kr.13.38000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.32753
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.93726
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.973
Unit Price: kr.22.70000
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2D101MHD

DigiKey Part Number
UAQ2D101MHD-ND
Manufacturer
Manufacturer Product Number
UAQ2D101MHD
Description
CAP ALUM 100UF 20% 200V RADIAL
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
536 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types