Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EKMG201ELL101ML25S | |
|---|---|
DigiKey Part Number | 565-1388-ND |
Manufacturer | |
Manufacturer Product Number | EKMG201ELL101ML25S |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG201ELL101ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ201ELL101ML25S | Chemi-Con | 1.305 | 565-EKMQ201ELL101ML25S-ND | kr.18.83000 | Parametric Equivalent |
| EKMQ251ELL101ML25S | Chemi-Con | 0 | 565-EKMQ251ELL101ML25S-ND | kr.22.44000 | Parametric Equivalent |
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | kr.5.43811 | Direct |
| 200PX100MEFC16X25 | Rubycon | 0 | 200PX100MEFC16X25-ND | kr.4.81322 | Direct |
| MAL214262101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262101E3-ND | kr.8.21326 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.9.97300 | kr.99.73 |
| 50 | kr.9.16000 | kr.458.00 |
| 100 | kr.7.59470 | kr.759.47 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |












