Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EMVA160ARA220MD55G | |
|---|---|
DigiKey Part Number | 565-EMVA160ARA220MD55GTR-ND - Tape & Reel (TR) 565-EMVA160ARA220MD55GCT-ND - Cut Tape (CT) 565-EMVA160ARA220MD55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160ARA220MD55G |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA160ARA220MD55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 28.08 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK226M016A9BAA | KEMET | 37.881 | 399-11437-1-ND | kr.2.03000 | Direct |
| EEE-1CA220WAR | Panasonic Industry | 7.232 | PCE4581CT-ND | kr.2.35000 | Direct |
| EEE-1CA220WR | Panasonic Industry | 14.237 | PCE3882CT-ND | kr.2.09000 | Direct |
| UCL1C220MCL6GS | Nichicon | 5.923 | 493-3914-1-ND | kr.3.23000 | Direct |
| UWR1C220MCL1GB | Nichicon | 37 | 493-16216-1-ND | kr.2.03000 | Direct |












