



UWR1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-16216-2-ND - Tape & Reel (TR) 493-16216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWR1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1C220MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C220MCL6GS | Nichicon | 5.923 | 493-3914-1-ND | kr.3.23000 | Direct |
| UCM1E220MCL1GS | Nichicon | 1.807 | 493-17473-1-ND | kr.3.30000 | MFR Recommended |
| UCM1V220MCL1GS | Nichicon | 15.599 | 493-14929-1-ND | kr.3.04000 | Upgrade |
| AFK226M16B12T-F | Cornell Dubilier Knowles | 5.636 | 338-2159-1-ND | kr.5.71000 | Direct |
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1.800 | 338-AVS226M16B12T-FCT-ND | kr.4.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23000 | kr.12.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

