TRS208IDW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.2.29000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: kr.7.61000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 948
Unit Price: kr.7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: kr.5.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.3.02279
Datasheet

Similar


Analog Devices Inc.
In Stock: 261
Unit Price: kr.3.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.555
Unit Price: kr.3.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 123
Unit Price: kr.3.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.54444
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: kr.11.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 118
Unit Price: kr.11.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: kr.7.01000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.12.95733
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.9.97417
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS208IDW

DigiKey Part Number
TRS208IDW-ND
Manufacturer
Manufacturer Product Number
TRS208IDW
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS208IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.336 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.336In Stock
Ships from Rochester Electronics, LLC