
MAX208EEWG+T | |
|---|---|
DigiKey Part Number | 175-MAX208EEWG+TTR-ND - Tape & Reel (TR) 175-MAX208EEWG+TCT-ND - Cut Tape (CT) 175-MAX208EEWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX208EEWG+T |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX208EEWG+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.76000 | kr.57.76 |
| 10 | kr.44.85600 | kr.448.56 |
| 25 | kr.41.63840 | kr.1,040.96 |
| 100 | kr.38.10020 | kr.3,810.02 |
| 250 | kr.37.34564 | kr.9,336.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.55997 | kr.34,559.97 |
| Unit Price without VAT: | kr.57.76000 |
|---|---|
| Unit Price with VAT: | kr.72.20000 |

