MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS208IDWR | |
|---|---|
DigiKey Part Number | 296-24999-2-ND - Tape & Reel (TR) 296-24999-1-ND - Cut Tape (CT) 296-24999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS208IDWR |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS208IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.56922 | kr.21,138.44 |
| 4.000 | kr.10.35061 | kr.41,402.44 |
| 6.000 | kr.10.24119 | kr.61,447.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |






