LM2830XQMFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.15.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.998
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.274
Unit Price: kr.17.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: kr.17.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 975
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.160
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.189
Unit Price: kr.7.99000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2830XQMFX/NOPB

DigiKey Part Number
LM2830XQMFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2830XQMFX/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2830XQMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
4.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1.6MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
SOT-23-5
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2830XMF/NOPBTexas Instruments0LM2830XMF/NOPBCT-NDkr.15.66000Parametric Equivalent
LM2830XMFX/NOPBTexas Instruments5.998296-35170-1-NDkr.13.31000Parametric Equivalent
LM2830XQMF/NOPBTexas Instruments5.274296-37371-1-NDkr.17.18000Parametric Equivalent
LM2830XQMFE/NOPBTexas Instruments500LM2830XQMFE/NOPBCT-NDkr.17.75000Parametric Equivalent
LMR10510XMF/NOPBTexas Instruments975296-38159-1-NDkr.9.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.65055kr.25,951.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.65055
Unit Price with VAT:kr.10.81319