Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753

LMR10510XMF/NOPB

DigiKey Part Number
296-38159-2-ND - Tape & Reel (TR)
296-38159-1-ND - Cut Tape (CT)
296-38159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10510XMF/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR10510XMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.7.06300kr.70.63
25kr.6.40600kr.160.15
100kr.5.68630kr.568.63
250kr.5.34336kr.1,335.84
500kr.5.13642kr.2,568.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.96612kr.4,966.12
2.000kr.4.82595kr.9,651.90
3.000kr.4.75578kr.14,267.34
5.000kr.4.67799kr.23,389.95
7.000kr.4.63256kr.32,427.92
10.000kr.4.58884kr.45,888.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500