Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2830XMFX/NOPB

DigiKey Part Number
296-35170-2-ND - Tape & Reel (TR)
296-35170-1-ND - Cut Tape (CT)
296-35170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2830XMFX/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2830XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.41000kr.12.41
10kr.9.13700kr.91.37
25kr.8.31520kr.207.88
100kr.7.41310kr.741.31
250kr.6.98300kr.1,745.75
500kr.6.72372kr.3,361.86
1.000kr.6.71929kr.6,719.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.24679kr.18,740.37
6.000kr.6.11780kr.36,706.80
9.000kr.6.05324kr.54,479.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.41000
Unit Price with VAT:kr.15.51250