LM2830XMF/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.883
Unit Price: kr.12.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.287
Unit Price: kr.16.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: kr.16.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.12963
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 975
Unit Price: kr.9.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.110
Unit Price: kr.9.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.439
Unit Price: kr.8.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 135.294
Unit Price: kr.1.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 28.560
Unit Price: kr.1.35000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2830XMF/NOPB

DigiKey Part Number
LM2830XMF/NOPBTR-ND - Tape & Reel (TR)
LM2830XMF/NOPBCT-ND - Cut Tape (CT)
LM2830XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2830XMF/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2830XMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.24000kr.15.24
10kr.11.33000kr.113.30
25kr.10.34720kr.258.68
100kr.9.26370kr.926.37
250kr.8.74736kr.2,186.84
500kr.8.43616kr.4,218.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.17999kr.8,179.99
2.000kr.7.96915kr.15,938.30
3.000kr.7.86363kr.23,590.89
5.000kr.7.74665kr.38,733.25
7.000kr.7.67829kr.53,748.03
Manufacturers Standard Package
Unit Price without VAT:kr.15.24000
Unit Price with VAT:kr.19.05000