

LMR10510XMFE/NOPB | |
|---|---|
DigiKey Part Number | LMR10510XMFE/NOPBTR-ND - Tape & Reel (TR) LMR10510XMFE/NOPBCT-ND - Cut Tape (CT) LMR10510XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10510XMFE/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510XMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.6.95100 | kr.69.51 |
| 25 | kr.6.30640 | kr.157.66 |
| 100 | kr.5.59920 | kr.559.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.26128 | kr.1,315.32 |
| 500 | kr.5.05758 | kr.2,528.79 |
| 750 | kr.4.95556 | kr.3,716.67 |
| 1.250 | kr.4.84251 | kr.6,053.14 |
| 1.750 | kr.4.77642 | kr.8,358.74 |
| 2.500 | kr.4.71291 | kr.11,782.27 |
| 6.250 | kr.4.57607 | kr.28,600.44 |
| 12.500 | kr.4.49363 | kr.56,170.37 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

