
LM2830XQMF/NOPB | |
|---|---|
DigiKey Part Number | 296-37371-2-ND - Tape & Reel (TR) 296-37371-1-ND - Cut Tape (CT) 296-37371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830XQMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830XQMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.61727 | kr.9,617.27 |
| 2.000 | kr.9.37578 | kr.18,751.56 |
| 3.000 | kr.9.25486 | kr.27,764.58 |
| 5.000 | kr.9.12085 | kr.45,604.25 |
| 7.000 | kr.9.04256 | kr.63,297.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.13.22500 | kr.132.25 |
| 25 | kr.12.09920 | kr.302.48 |
| 100 | kr.10.85850 | kr.1,085.85 |
| 250 | kr.10.26724 | kr.2,566.81 |
| 500 | kr.10.04940 | kr.5,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.12.77500 | kr.127.75 |
| 25 | kr.11.68320 | kr.292.08 |
| 100 | kr.10.47940 | kr.1,047.94 |
| 250 | kr.9.90512 | kr.2,476.28 |
| 500 | kr.9.68080 | kr.4,840.40 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

