CD74FCT245M96 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.35.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 180
Unit Price: kr.63.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.10760
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 128
Unit Price: kr.6.15000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: kr.6.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.10757
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 662
Unit Price: kr.8.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.20468
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.55131
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.59313
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.987
Unit Price: kr.24.93494
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.376
Unit Price: kr.11.15341
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT245M96

DigiKey Part Number
296-31559-2-ND - Tape & Reel (TR)
296-31559-1-ND - Cut Tape (CT)
296-31559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74FCT245M96
Description
IC TXRX 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74FCT245M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74FCT245M96Texas Instruments0296-31559-1-NDkr.35.51000Parametric Equivalent
CD74FCT623MTexas Instruments180296-9419-5-NDkr.63.97000Parametric Equivalent
74FCT2245ATSOGRenesas Electronics Corporation074FCT2245ATSOG-NDkr.3.10760Similar
74FCT2245ATSOG8Renesas Electronics Corporation128800-1611-1-NDkr.6.15000Similar
74FCT2245CTSOGRenesas Electronics Corporation3774FCT2245CTSOG-NDkr.6.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.51000kr.35.51
10kr.27.17200kr.271.72
25kr.25.07840kr.626.96
100kr.22.78110kr.2,278.11
250kr.22.51756kr.5,629.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.20.03385kr.40,067.70
Manufacturers Standard Package
Unit Price without VAT:kr.35.51000
Unit Price with VAT:kr.44.38750