74FCT245CTSOG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 682
Unit Price: kr.8.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.29.86000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.786
Unit Price: kr.8.43000
Datasheet

Similar


Texas Instruments
In Stock: 1.895
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 15.676
Unit Price: kr.5.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.070
Unit Price: kr.5.20000
Datasheet

Similar


Texas Instruments
In Stock: 12.405
Unit Price: kr.5.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.996
Unit Price: kr.6.53000
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: kr.4.88000
Datasheet

Similar


Texas Instruments
In Stock: 2.458
Unit Price: kr.5.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.570
Unit Price: kr.6.53000
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.2.82168
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 756
Unit Price: kr.8.93939
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.824
Unit Price: kr.9.06621
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT245CTSOG8

DigiKey Part Number
74FCT245CTSOG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT245CTSOG8
Description
IC TXRX 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT245ATSOGRenesas Electronics Corporation682800-1617-5-NDkr.8.12000Parametric Equivalent
CD74FCT245M96Texas Instruments0296-31559-1-NDkr.29.86000Similar
CY74FCT2245ATSOCRochester Electronics, LLC8.7862156-CY74FCT2245ATSOC-NDkr.8.43000Similar
CY74FCT2245ATSOCTTexas Instruments1.895296-28476-1-NDkr.5.14000Similar
CY74FCT2245CTSOCTTexas Instruments15.676296-CY74FCT2245CTSOCT-NDkr.5.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types