
74FCT245ATSOG | |
---|---|
DigiKey Part Number | 800-1617-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT245ATSOG |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.4.53100 | kr.45.31 |
37 | kr.3.93162 | kr.145.47 |
111 | kr.3.57135 | kr.396.42 |
259 | kr.3.36062 | kr.870.40 |
518 | kr.3.22187 | kr.1,668.93 |
1.036 | kr.3.10764 | kr.3,219.52 |
2.516 | kr.2.99040 | kr.7,523.85 |
5.032 | kr.2.91711 | kr.14,678.90 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |