Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2245ATSOG8

DigiKey Part Number
800-1611-2-ND - Tape & Reel (TR)
800-1611-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74FCT2245ATSOG8
Description
IC TXRX 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT2245CTSOGRenesas Electronics Corporation3774FCT2245CTSOG-NDkr.6.66000Parametric Equivalent
CD74FCT245M96Texas Instruments0296-31559-1-NDkr.29.86000Similar
CY74FCT245ATSOCRochester Electronics, LLC2.9962156-CY74FCT245ATSOC-NDkr.6.53000Similar
CY74FCT245ATSOCTTexas Instruments10.000296-23213-1-NDkr.4.88000Similar
CY74FCT245CTSOCTexas Instruments1.655296-33221-5-NDkr.5.58000Similar
In-Stock: 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.36200kr.43.62
25kr.3.93600kr.98.40
100kr.3.46540kr.346.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.07363kr.3,073.63
2.000kr.2.86873kr.5,737.46
5.000kr.2.72529kr.13,626.45
10.000kr.2.62283kr.26,228.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250