74FCT2245ATSOG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 128
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 37
Unit Price: kr.6.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.35.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.996
Unit Price: kr.7.18000
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: kr.4.94000
Datasheet

Similar


Texas Instruments
In Stock: 1.655
Unit Price: kr.6.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.490
Unit Price: kr.7.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.3.13911
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 42.524
Unit Price: kr.9.03811
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16.190
Unit Price: kr.9.03811
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.006
Unit Price: kr.9.03811
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.786
Unit Price: kr.9.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.895
Unit Price: kr.5.19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.450
Unit Price: kr.3.58961
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2245ATSOG

DigiKey Part Number
74FCT2245ATSOG-ND
Manufacturer
Manufacturer Product Number
74FCT2245ATSOG
Description
IC TXRX 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT2245ATSOG8Renesas Electronics Corporation128800-1611-1-NDkr.6.15000Parametric Equivalent
74FCT2245CTSOGRenesas Electronics Corporation3774FCT2245CTSOG-NDkr.6.73000Parametric Equivalent
CD74FCT245M96Texas Instruments0296-31559-1-NDkr.35.51000Similar
CY74FCT245ATSOCRochester Electronics, LLC2.9962156-CY74FCT245ATSOC-NDkr.7.18000Similar
CY74FCT245ATSOCTTexas Instruments10.000296-23213-1-NDkr.4.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types