Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CD74FCT245M96 | |
|---|---|
DigiKey Part Number | 296-31559-2-ND - Tape & Reel (TR) 296-31559-1-ND - Cut Tape (CT) 296-31559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74FCT245M96 |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT245M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT245M96 | Texas Instruments | 0 | 296-31559-1-ND | kr.35.51000 | Parametric Equivalent |
| CD74FCT623M | Texas Instruments | 180 | 296-9419-5-ND | kr.63.97000 | Parametric Equivalent |
| 74FCT2245ATSOG | Renesas Electronics Corporation | 0 | 74FCT2245ATSOG-ND | kr.3.10760 | Similar |
| 74FCT2245ATSOG8 | Renesas Electronics Corporation | 128 | 800-1611-1-ND | kr.6.15000 | Similar |
| 74FCT2245CTSOG | Renesas Electronics Corporation | 37 | 74FCT2245CTSOG-ND | kr.6.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.51000 | kr.35.51 |
| 10 | kr.27.17200 | kr.271.72 |
| 25 | kr.25.07840 | kr.626.96 |
| 100 | kr.22.78110 | kr.2,278.11 |
| 250 | kr.22.51756 | kr.5,629.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.03385 | kr.40,067.70 |
| Unit Price without VAT: | kr.35.51000 |
|---|---|
| Unit Price with VAT: | kr.44.38750 |




